SMC 3/2 Pneumatic Control Valve - Pilot/Pilot Metric M5 SYJ500 Series 110V ac
- RS Stock No.:
- 380-9052
- Mfr. Part No.:
- SYJ512-3DZ-M5-Q
- Brand:
- SMC
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£63.65
(exc. VAT)
£76.38
(inc. VAT)
- RS Stock No.:
- 380-9052
- Mfr. Part No.:
- SYJ512-3DZ-M5-Q
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3/2 | |
| Connection Port Thread | Metric M5 | |
| Actuation Type | Pilot/Pilot | |
| Manufacturer Series | SYJ500 | |
| Mounting Style | Stand-Alone | |
| Solenoid Voltage | 110V ac | |
| Solenoid Fitted | Yes | |
| Number of Ports | 3/2 | |
| Body Material | Die Cast Aluminium | |
| Maximum Flow Rate | 196.3NL/min | |
| Solenoid Power Consumption | 1.1VA | |
| Minimum Operating Pressure | 0.15MPa | |
| Thread Size | M5 | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 0.7 MPa | |
| Thread Standard | Metric | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3/2 | ||
Connection Port Thread Metric M5 | ||
Actuation Type Pilot/Pilot | ||
Manufacturer Series SYJ500 | ||
Mounting Style Stand-Alone | ||
Solenoid Voltage 110V ac | ||
Solenoid Fitted Yes | ||
Number of Ports 3/2 | ||
Body Material Die Cast Aluminium | ||
Maximum Flow Rate 196.3NL/min | ||
Solenoid Power Consumption 1.1VA | ||
Minimum Operating Pressure 0.15MPa | ||
Thread Size M5 | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 0.7 MPa | ||
Thread Standard Metric | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
M5 SYJ500/5000 Valves
Low power consumption
Space efficient
Related links
- SMC 3/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SYJ500 Series 230V ac
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot Metric M5 SYJ500 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SYJ5000 Series 115V ac
- SMC Pneumatic Solenoid Valve - Solenoid Metric M5 SYJ500 Series
- SMC 3/2 Solenoid Pilot Valve - SYJ500 Series
- SMC Solenoid Valve - Solenoid Metric M5 VZ110 Series
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SY3000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SYJ5000 Series 230V ac




