SMC Solenoid Valve - Solenoid Metric M5 VZ110 Series
- RS Stock No.:
- 232-8578
- Mfr. Part No.:
- VZ110-3DZ-M5-Q
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 232-8578
- Mfr. Part No.:
- VZ110-3DZ-M5-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | Metric M5 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VZ110 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread Metric M5 | ||
Actuation Type Solenoid | ||
Manufacturer Series VZ110 | ||
- COO (Country of Origin):
- JP
The SMC 3 Port solenoid valve has 110V supply voltage. It has 1.8 W power consumption.
3 port body ported valve
Thread metric, Rc(PT)
Rubber seal type
Fluid: air
Power consumption: 1.8W DC
Response time (ms): 15 or less
Thread metric, Rc(PT)
Rubber seal type
Fluid: air
Power consumption: 1.8W DC
Response time (ms): 15 or less
Related links
- SMC Solenoid Valve - Solenoid Metric M5 VZ110 Series
- SMC 3/2 Solenoid Valve - Solenoid VZ110 Series
- SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SYJ5000 Series 115V ac
- SMC 3/2 Pneumatic Control Valve - Pilot/Pilot Metric M5 SYJ500 Series 110V ac
- SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid Metric M5 VZ100 Series 24V dc
- SMC Solenoid Valve - Solenoid Metric M5 VK3000 Series
- SMC Solenoid Valve - Solenoid Metric M5 VQD1000 Series
- SMC Solenoid Valve - Solenoid Metric M5 VK332 Series



