SMC 3/2 Solenoid Valve - Solenoid SY5000 Series
- RS Stock No.:
- 623-809
- Mfr. Part No.:
- SY513-BYO-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£50.47
(exc. VAT)
£60.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.47 |
*price indicative
- RS Stock No.:
- 623-809
- Mfr. Part No.:
- SY513-BYO-01F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY5000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY5000 | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve designed for compact and efficient pneumatic control in industrial automation systems. It features a single solenoid with spring return, offering reliable actuation and fast response. This valve is suitable for both individual and manifold-mounted configurations, and its compact design supports high-flow performance while conserving space.
2 position single actuation
G type thread
CE and UKCA compliant
G type thread
CE and UKCA compliant
Related links
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY5000 Series
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid G 1/8 SY5000 Series
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 3/2 Solenoid Valve - Solenoid VT307 Series
- SMC 2 position single Pneumatic Solenoid Valve - Solenoid BSP 1/8 SY5000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 SYJ700 Series 110V ac
- SMC Pneumatic Solenoid Valve - Solenoid SY5000 Series



