SMC Solenoid Valve - Solenoid VT307 Series

Subtotal (1 unit)*

£34.13

(exc. VAT)

£40.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.13

*price indicative

RS Stock No.:
623-933
Mfr. Part No.:
VT307-BD1-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Actuation Type

Solenoid

Series

VT307

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Direct operated poppet valves are compact in size, yet provide large flow capacity and low power consumption. The valve is a single unit with 6 functions in a universal porting type configuration, allowing it to be used as a Normally Closed (N.C.) valve, Normally Open (N.O.) valve, divider valve, selector valve, and more.

Compact design for simplified installation in tight spaces

Energy-saving type reduces power consumption significantly

Features a user-friendly manual override for emergency situations

Suitable for both body ported and manifold configurations

Utilises HNBR rubber seals for enhanced durability against moderate ozone exposure

Low Concentration Ozone Resistant

Related links