SMC Pneumatic Solenoid Valve - Solenoid VT307 Series
- RS Stock No.:
- 646-238
- Mfr. Part No.:
- VT307-BDO1-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£35.15
(exc. VAT)
£42.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.15 |
*price indicative
- RS Stock No.:
- 646-238
- Mfr. Part No.:
- VT307-BDO1-01F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Actuation Type | Solenoid | |
| Series | VT307 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Actuation Type Solenoid | ||
Series VT307 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC 3 Port Solenoid Valve offers direct operation through a poppet design. This valve is engineered to deliver efficient performance with low power consumption, making it the ideal choice for energy-conscious environments. It guarantees durability and a long operational life. The valve supports multiple configurations such as body ported and manifold types, enabling seamless integration into existing systems. Designed for ease of installation and a wide operating pressure range, the SMC solenoid valve ensures reliable performance across various operational conditions.
Low power consumption ensures energy efficiency
Compact design for versatile installation
Durable construction
Non locking push style manual override for simple operation
Dust proof enclosure provides protection in challenging environments
Related links
- SMC Pneumatic Manual Control Valve - Solenoid VT307 Series
- SMC Pneumatic Manual Control Valve - Solenoid Rc VT307 Series
- SMC Solenoid Valve - Solenoid G VT307 Series 24 V
- SMC Solenoid Valve - 2 Position Single Solenoid Air G VT307 Series 24 V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air NPT, DIN Terminal VT307 Series 12 V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air DIN Terminal, NPT VT307 Series 12 V dc
- SMC Pneumatic Solenoid Valve - Solenoid G VT307 Series 24 V
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air M5 x 0.8 VT307 Series 110 V ac



