SMC 3/2 Solenoid Valve - Solenoid V11 Series
- RS Stock No.:
- 623-891
- Mfr. Part No.:
- V111-BLOZ
- Brand:
- SMC
Subtotal (1 unit)*
£26.15
(exc. VAT)
£31.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.15 |
*price indicative
- RS Stock No.:
- 623-891
- Mfr. Part No.:
- V111-BLOZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | V11 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series V11 | ||
- COO (Country of Origin):
- JP
The SMC 3-port solenoid valve is engineered to enhance automation processes, offering unparalleled reliability and efficiency for pneumatic systems. Designed for seamless integration, this model features a compact structure without compromising flow rate performance. The innovative technology behind this solenoid valve optimises energy consumption, resulting in lower operational costs while maintaining robust functionality. Crafted with quality materials, it ensures durability even in demanding environments.
Compact design ensures efficient use of space
Low power consumption contributes to energy savings
Robust construction guarantees long lasting performance
Unrestricted mounting positions enhance installation flexibility
Quick response times enable efficient operation
Compatible with a range of pneumatic systems for versatility
Low maintenance requirements simplify upkeep
Low power consumption contributes to energy savings
Robust construction guarantees long lasting performance
Unrestricted mounting positions enhance installation flexibility
Quick response times enable efficient operation
Compatible with a range of pneumatic systems for versatility
Low maintenance requirements simplify upkeep
Related links
- SMC 3/2 Solenoid Valve - Solenoid V11 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series 24V dc
- SMC 3/2 Solenoid Valve - Solenoid V115 Series 110V ac
- SMC 3/2 Solenoid Valve - Solenoid VK300 Series
- SMC 3/2 Solenoid Valve - Solenoid VG342R Series
- SMC 3/2 Solenoid Valve - Solenoid XT323 Series
- SMC 3/2 Solenoid Valve - Solenoid SY5000 Series
- SMC 3/2 Solenoid Valve - Solenoid VT325 Series
