SMC 5/2 & 5/3 Solenoid Valve - Solenoid VS7 Series 24V dc
- RS Stock No.:
- 623-778
- Mfr. Part No.:
- EVS7-8-FJG-D-3CV-Q
- Brand:
- SMC
Subtotal (1 unit)*
£162.34
(exc. VAT)
£194.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.34 |
*price indicative
- RS Stock No.:
- 623-778
- Mfr. Part No.:
- EVS7-8-FJG-D-3CV-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5/2 & 5/3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VS7 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5/2 & 5/3 | ||
Actuation Type Solenoid | ||
Manufacturer Series VS7 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port, 4-way solenoid valve with a 3-position closed center design. It features air pilot actuation with spring return, operates at 24 VDC, and supports pressures up to 145 psi. The valve uses metal seals and an aluminum body, making it suitable for precise pneumatic control in industrial systems.
Delivers high efficiency with minimal energy consumption
Designed for easy installation, saving valuable time
Built to withstand harsh operational environments
Offers real-time feedback for enhanced control
Compact configuration allows for versatile usage in tight spaces
Designed for easy installation, saving valuable time
Built to withstand harsh operational environments
Offers real-time feedback for enhanced control
Compact configuration allows for versatile usage in tight spaces
Related links
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid VS7 Series 24V dc
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid VS7-6 Series 24V dc
- SMC Solenoid Valve 3-Position Exhaust Center Pneumatic Solenoid Valve - Solenoid VS7-6 Series
- SMC Solenoid Valve - Solenoid VS7-8 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - EVS7-6 Series 24V dc
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid VS7 Series
- SMC Flow Control Pneumatic Solenoid Valve - Solenoid VS7-6 Series 24V dc
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid VS7-6 Series 24V dc



