SMC 5/2 & 5/3 Solenoid Valve - Solenoid VS7 Series
- RS Stock No.:
- 623-764
- Mfr. Part No.:
- EVS7-6-FG-S-BCVO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£84.25
(exc. VAT)
£101.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.25 |
*price indicative
- RS Stock No.:
- 623-764
- Mfr. Part No.:
- EVS7-6-FG-S-BCVO-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5/2 & 5/3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VS7 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5/2 & 5/3 | ||
Actuation Type Solenoid | ||
Manufacturer Series VS7 | ||
- COO (Country of Origin):
- JP
The SMC ISO standard valve, identified as a VS7-6 Solenoid Valve with a 4/5 port configuration. This component serves as a key element in pneumatic fluid control systems, providing reliable and precise operation, and is built to align with international standards for performance.
Adheres to ISO valve standards
Features a 4/5 port solenoid valve
Offers reliable fluid control
Designed for versatile pneumatic applications
Features a 4/5 port solenoid valve
Offers reliable fluid control
Designed for versatile pneumatic applications
Related links
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid VS7 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid VS7-6 Series 24V dc
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid VS7-6 Series 24V dc
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid VS7 Series 24V dc
- SMC Solenoid Valve 2-Position Single Pneumatic Solenoid Valve - Solenoid VS7-6 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid VS7-6 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid EVS7 Series 24V dc
- SMC Flow Control Pneumatic Solenoid Valve - Solenoid VS7-6 Series 220V ac



