SMC Solenoid Valve - Solenoid EVS7-6 Series
- RS Stock No.:
- 623-528
- Mfr. Part No.:
- EVS7-6-FG-D-5CVO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£93.54
(exc. VAT)
£112.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.54 |
*price indicative
- RS Stock No.:
- 623-528
- Mfr. Part No.:
- EVS7-6-FG-D-5CVO-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Actuation Type | Solenoid | |
| Seal Material | Rubber | |
| Solenoid Type | Double | |
| Series | EVS7-6 | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Flow Rate | 1200L/min | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 5599/1 | |
| Hazardous Area Certification | NO | |
| Electrical Connection Type | M 12 Connector | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Actuation Type Solenoid | ||
Seal Material Rubber | ||
Solenoid Type Double | ||
Series EVS7-6 | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Flow Rate 1200L/min | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 5599/1 | ||
Hazardous Area Certification NO | ||
Electrical Connection Type M 12 Connector | ||
- COO (Country of Origin):
- JP
The SMC ISO double solenoid valve from the VS7-6 series, configured as a 4 or 5 port solenoid valve. This valve is designed for dependable pneumatic control, offering robust operation for a variety of industrial automation tasks.
Designed for dependable control
Suitable for industrial automation
Related links
- SMC Solenoid Valve - Solenoid EVS7-6 Series
- SMC Pneumatic Solenoid Valve - Solenoid
- SMC Solenoid Valve - Solenoid EVS7-10 Series
- SMC Solenoid Valve - Solenoid EVS7-8 Series
- SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid Rc (PT) VS7-6 Series 220V ac
- SMC Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VS7-6 Series 24V



