SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid G 1 VFS1120 Series 24V dc
- RS Stock No.:
- 612-639
- Mfr. Part No.:
- VFS1120-5Y-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£109.52
(exc. VAT)
£131.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.52 |
*price indicative
- RS Stock No.:
- 612-639
- Mfr. Part No.:
- VFS1120-5Y-01F-Q
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Connection Port Thread | G 1 | |
| Actuation Type | Solenoid/Solenoid | |
| Manufacturer Series | VFS1120 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Connection Port Thread G 1 | ||
Actuation Type Solenoid/Solenoid | ||
Manufacturer Series VFS1120 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-Port Pilot Operated Solenoid Valve with Metal Seal and Body Ported design is an advanced valve used in various fluid and air control applications. The valve operates by using a pilot pressure to control the main flow, which makes it suitable for high-pressure environments. The metal seal ensures durability and a tight seal, making it ideal for use in applications where leakage prevention and longevity are critical.
Metal seal
Maximum operating pressure is 1 Mpa
Maximum operating pressure is 1 Mpa
Related links
- SMC 2 position single Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 SY5000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G 1/8 SY5000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/8 VFS1000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 2 position single Pneumatic Solenoid Valve - Solenoid BSP 1/8 SY5000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 VF1000 Series 24V dc



