SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 VF1000 Series 24V dc
- RS Stock No.:
- 362-127
- Mfr. Part No.:
- VFS1120-5YO-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£103.62
(exc. VAT)
£124.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.62 |
*price indicative
- RS Stock No.:
- 362-127
- Mfr. Part No.:
- VFS1120-5YO-01F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5 Port Solenoid Valve | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VF1000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5 Port Solenoid Valve | ||
Connection Port Thread G 1/8 | ||
Actuation Type Solenoid | ||
Manufacturer Series VF1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VFS1000 is an in-line mounted valve designed for air and inert gas applications. It features a tapping of Rc(PT) and can handle a maximum operating pressure of 9.9 kgf/cm².
Ambient temperature and fluid temperature -10 to 60°C
Manual control recessed push button
Manual control recessed push button
Related links
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 5/2 Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 SY5000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 SY5000 Series 24V dc
- SMC 3 Position Pressure Center Pneumatic Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/8 SYJ5000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SY Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid G 1 VFS1120 Series 24V dc



