SMC Air Operated Pneumatic Solenoid Valve - Solenoid VXF2 Series 24V dc
- RS Stock No.:
- 457-139
- Mfr. Part No.:
- VXF22AAG
- Brand:
- SMC
Subtotal (1 unit)*
£60.58
(exc. VAT)
£72.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.58 |
*price indicative
- RS Stock No.:
- 457-139
- Mfr. Part No.:
- VXF22AAG
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Air Operated | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VXF2 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air Operated | ||
Actuation Type Solenoid | ||
Manufacturer Series VXF2 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VXF2 2-way unclogging solenoid valve are now available with an extended connection range, from " to 4", and are therefore suitable for the large-size market as well as the iron and steel industries. With its threaded body and flangeable design, the VXF series is suitable for any cleaning system and any industrial site, regardless of size. Its double diaphragm structure guarantees a fast response. Its large diameters allow for large extraction flow rates and its minimum operating pressure allows for low compressor power consumption.
Controlled by the six or ten output VXFC controller
Dual pulse control for improved baghouse cleaning
External signal shutdown from an external switch
Dual pulse control for improved baghouse cleaning
External signal shutdown from an external switch
Related links
- SMC Solenoid Valve - Air VXF2 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air VP517 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid M5 V100 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air VP500 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid VP700 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air VP3145 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air VP3165 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air G 1/8 VP300 Series 24V dc



