SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air VP3165 Series 24V dc
- RS Stock No.:
- 363-453
- Mfr. Part No.:
- VP3165-105DA-Q
- Brand:
- SMC
Subtotal (1 unit)*
£298.60
(exc. VAT)
£358.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £298.60 |
*price indicative
- RS Stock No.:
- 363-453
- Mfr. Part No.:
- VP3165-105DA-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Air Operated | |
| Actuation Type | Solenoid/Air | |
| Manufacturer Series | VP3165 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air Operated | ||
Actuation Type Solenoid/Air | ||
Manufacturer Series VP3165 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VP3145/3165/3185, 3/2 solenoid valve large sizes for online editing.
Normally Closed or Normally Open Variable
Related links
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air VP3145 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air G 1/8 VP3185 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid G 1/2 EVG342 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid G 3/4 EVG342 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid G 1 EVG342 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid VQ7 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid G 1/4 VT317 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid One-touch Fitting 10 mm VQ20/30 Series 24V dc
