SMC Pneumatic Solenoid Valve - Air Operated Solenoid G EVG342 Series 24V dc
- RS Stock No.:
- 363-388
- Mfr. Part No.:
- EVG342-5D-06FA-Q
- Brand:
- SMC
Subtotal (1 unit)*
£243.38
(exc. VAT)
£292.06
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 22 May 2026
Units | Per unit |
|---|---|
| 1 + | £243.38 |
*price indicative
- RS Stock No.:
- 363-388
- Mfr. Part No.:
- EVG342-5D-06FA-Q
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 3/4 in | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Seal Material | Rubber | |
| Series | EVG342 | |
| Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Number of Ports | 3 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 0.9 Mpa | |
| Maximum Flow Rate | 38L/min | |
| Minimum Pilot Pressure | 0.2MPa | |
| Maximum Pilot Pressure | 0.9MPa | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | Air Operated | |
| Solenoid Power Consumption | 2W | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | CE, RoHS | |
| Electrical Connection Type | DIN Terminal | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 3/4 in | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Seal Material Rubber | ||
Series EVG342 | ||
Voltage 24V dc | ||
Mount Type Through Hole | ||
Number of Ports 3 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 0.9 Mpa | ||
Maximum Flow Rate 38L/min | ||
Minimum Pilot Pressure 0.2MPa | ||
Maximum Pilot Pressure 0.9MPa | ||
Minimum Operating Temperature -10°C | ||
Valve Function Air Operated | ||
Solenoid Power Consumption 2W | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals CE, RoHS | ||
Electrical Connection Type DIN Terminal | ||
Related links
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid Rc EVG342 Series 24 V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid G VHS Series 24V
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid G VT317 Series 24 V dc
- SMC Pneumatic Solenoid Valve -
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air 3 mm VP3185 Series 24 V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid G VT317 Series 220 V ac
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air 3 mm VP3145 Series 24 V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air 3 mm VP3165 Series 24 V dc



