SMC 3 Position Pressure Center Pneumatic Solenoid Valve - Solenoid SV2000 Series 24V dc
- RS Stock No.:
- 363-609
- Mfr. Part No.:
- SV2500-5FU
- Brand:
- SMC
Subtotal (1 unit)*
£84.08
(exc. VAT)
£100.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.08 |
*price indicative
- RS Stock No.:
- 363-609
- Mfr. Part No.:
- SV2500-5FU
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 Position Pressure Center | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SV2000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Position Pressure Center | ||
Actuation Type Solenoid | ||
Manufacturer Series SV2000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port double solenoid valve with a plug-in design. Its robust and compact construction ensures efficient operation and reliable performance in pneumatic systems.
lightweight design ideal for space constrained setups
Durable build for consistent and long lasting functionality
Optimized for precise flow regulation in automation applications
Durable build for consistent and long lasting functionality
Optimized for precise flow regulation in automation applications
Related links
- SMC 3 Position Pressure Center Pneumatic Solenoid Valve - Solenoid VQC2000 Series 24V dc
- SMC 3 Position Pressure Center Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC 3 Position Pressure Center Pneumatic Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 3 Position Pressure Center Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid SV2000 Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid SV1000 Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid SV3000 Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V dc



