SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air DIN Terminal, NPT VT307 Series 12V dc
- RS Stock No.:
- 363-548
- Mfr. Part No.:
- VT307-6DO1-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£32.54
(exc. VAT)
£39.05
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 04 June 2026
Units | Per unit |
|---|---|
| 1 + | £32.54 |
*price indicative
- RS Stock No.:
- 363-548
- Mfr. Part No.:
- VT307-6DO1-02F-Q
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | NPT | |
| Connection Thread Standard | DIN Terminal, NPT | |
| Actuation Type | Solenoid/Air | |
| Series | VT307 | |
| Voltage | 12V dc | |
| Seal Material | Rubber | |
| Mount Type | Bracket, DIN Terminal, Grommet | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Die Cast Aluminium | |
| Maximum Flow Rate | 187L/min | |
| Mount Pattern | Manifold | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | 2 Position Single Solenoid | |
| Solenoid Power Consumption | 1.8W | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS, IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414 | |
| Number of Positions | 2 | |
| Electrical Connection Type | DIN Terminal | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type NPT | ||
Connection Thread Standard DIN Terminal, NPT | ||
Actuation Type Solenoid/Air | ||
Series VT307 | ||
Voltage 12V dc | ||
Seal Material Rubber | ||
Mount Type Bracket, DIN Terminal, Grommet | ||
Number of Ports 3 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Die Cast Aluminium | ||
Maximum Flow Rate 187L/min | ||
Mount Pattern Manifold | ||
Minimum Operating Temperature -10°C | ||
Valve Function 2 Position Single Solenoid | ||
Solenoid Power Consumption 1.8W | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS, IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414 | ||
Number of Positions 2 | ||
Electrical Connection Type DIN Terminal | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air NPT, DIN Terminal VT307 Series 12 V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air M5 x 0.8 VT307 Series 110 V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air M5 x 0.8 VT307 Series 220 V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air M5 x 0.8 VT307 Series 24 V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air G VT307 Series 24 V dc
- SMC Solenoid Valve - 2 Position Single Solenoid Air Rc VT307 Series 24 V dc
- SMC Solenoid Valve - 2 Position Single Solenoid Air G VT307 Series 24 V dc
- SMC Pneumatic Solenoid Valve - 3/2 NC Solenoid G VT Series 12 V dc



