SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air VP300 Series 24V dc
- RS Stock No.:
- 363-467
- Mfr. Part No.:
- VP344-5YOD1-A
- Brand:
- SMC
Subtotal (1 unit)*
£74.39
(exc. VAT)
£89.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.39 |
*price indicative
- RS Stock No.:
- 363-467
- Mfr. Part No.:
- VP344-5YOD1-A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Air Operated | |
| Actuation Type | Solenoid/Air | |
| Manufacturer Series | VP300 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air Operated | ||
Actuation Type Solenoid/Air | ||
Manufacturer Series VP300 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VP300 is a 3/2 solenoid valve with servo control, designed for compatibility with the production environment of rechargeable batteries. It features a direct-operated 3/2 poppet pilot. Available connection sizes include 1/8 and 1/4.
In-line mounting, Base mounting.
Normally Closed or Normally Open Variable
Normally Closed or Normally Open Variable
Related links
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air VP300 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air G 1/4 VP300 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air Rc 1/4 VP300 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air G 1/8 VP300 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air G 1/4 VP300 Series 110V ac
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air VP517 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air VP500 Series 24V dc



