SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air BSPT VP500 Series 24V dc

Subtotal (1 unit)*

£353.27

(exc. VAT)

£423.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£353.27

*price indicative

RS Stock No.:
363-334
Mfr. Part No.:
VP546-5DZ1-M-DS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Rc

Connection Thread Standard

BSPT

Actuation Type

Solenoid/Air

Voltage

24V dc

Series

VP500

Seal Material

Rubber

Mount Type

Base

Number of Ports

3

Body Material

Die Cast Aluminium

Maximum Operating Pressure

1 Mpa

Minimum Pilot Pressure

0.2MPa

Minimum Operating Temperature

-10°C

Mount Pattern

Manifold

Valve Function

Air Operated

Maximum Flow Rate

8.8dm³/s

Port Gender

Female

Solenoid Power Consumption

0.45W

Maximum Operating Temperature

50°C

Hazardous Area Certification

NO

Standards/Approvals

IP65 Enclosure, DIN terminal meets EN 175301-803C, RoHS

Number of Positions

2

Electrical Connection Type

DIN Terminal

The SMC VP546/746 is a 3-port solenoid valve with residual pressure release and detection of the main valve position. It offers a modular connection type for easy integration with your FRL unit. The safety version features a main valve position detection function to detect inconsistencies between input signals and valve operations, enhancing safety. Additionally, it includes an optional soft start-up function to prevent accidents caused by uncontrolled movements.

Modular connection type for connecting to FRL units

With main valve position detection function

Enclosure: IP65

Related links