SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air VP500 Series 24V dc

Subtotal (1 unit)*

£282.88

(exc. VAT)

£339.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£282.88

*price indicative

RS Stock No.:
363-333
Mfr. Part No.:
VP546-5DZ1-M-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

Air Operated

Actuation Type

Solenoid/Air

Manufacturer Series

VP500

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC VP546/746 is a 3-port solenoid valve with residual pressure release and detection of the main valve position. It offers a modular connection type for easy integration with your FRL unit. The safety version features a main valve position detection function to detect inconsistencies between input signals and valve operations, enhancing safety. Additionally, it includes an optional soft start-up function to prevent accidents caused by uncontrolled movements.

Modular connection type for connecting to FRL units
With main valve position detection function
Enclosure: IP65

Related links