SMC Air Operated Pneumatic Solenoid Valve - Solenoid VP700 Series 24V dc
- RS Stock No.:
- 362-868
- Mfr. Part No.:
- VP746-5DZ1-M-D
- Brand:
- SMC
Subtotal (1 unit)*
£341.79
(exc. VAT)
£410.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £341.79 |
*price indicative
- RS Stock No.:
- 362-868
- Mfr. Part No.:
- VP746-5DZ1-M-D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Air Operated | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VP700 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air Operated | ||
Actuation Type Solenoid | ||
Manufacturer Series VP700 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VP546/746 is a 3-port solenoid valve with residual pressure release and detection of the main valve position. It offers a modular connection type for easy integration with your FRL unit. The safety version features a main valve position detection function to detect inconsistencies between input signals and valve operations, enhancing safety. Additionally, it includes an optional soft start-up function to prevent accidents caused by uncontrolled movements.
Modular connection type for connecting to FRL units
With main valve position detection function
Enclosure: IP65
With main valve position detection function
Enclosure: IP65
Related links
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid VP700 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air VP500 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 24V dc
- SMC Air Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air G 3/8 VP500 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air VP517 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 110V ac
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air Rc 1/4 VP300 Series 24V dc
