SMC Pneumatic Solenoid Valve - NC Solenoid SY100 Series 24V dc

Subtotal (1 unit)*

£37.27

(exc. VAT)

£44.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.27

*price indicative

RS Stock No.:
363-096
Mfr. Part No.:
SY114-5G-M3-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

M3

Actuation Type

Solenoid

Series

SY100

Voltage

24V dc

Seal Material

Rubber

Mount Type

Base

Number of Ports

3

Maximum Operating Pressure

0.7 Mpa

Body Material

Resin

Maximum Pilot Pressure

0.7MPa

Valve Function

NC

Solenoid Power Consumption

0.5W

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS

Width

1mm

Hazardous Area Certification

No

Number of Positions

2

COO (Country of Origin):
JP
The SMC 3 Port Direct Operated Solenoid Valve exemplifies precision engineering and reliability in pneumatic applications. Designed specifically for various air control functionalities, this valve utilises a robust rubber seal to enhance its durability and performance. Its versatility allows for unrestricted mounting positions, catering to diverse installation requirements. With an ambient operating temperature range of –10 to 50°C, it seamlessly fits into varying environmental conditions. The valve is crafted for exceptional response times of 10 milliseconds or less, paired with a maximum operating frequency of 20 Hz, delivering efficiency in operation. This model is encapsulated in a dustproof enclosure, ensuring longevity and minimal maintenance needs, making it an ideal choice for demanding industrial settings.

High response time for quick actuation and efficient operation

Dustproof enclosure designed to withstand industrial environments

Versatile mounting positions that accommodate various installation scenarios

Non-locking push type and locking options enhance usability

Lubrication-free operation simplifies maintenance and enhances reliability

Impact and vibration resistance tested for superior durability

Range of electrical configurations available for compatibility with multiple systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy