SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQZ Series 24V dc
- RS Stock No.:
- 363-037
- Mfr. Part No.:
- VQZ212BR-5M1-C6-Q
- Brand:
- SMC
Subtotal (1 unit)*
£60.85
(exc. VAT)
£73.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £60.85 |
*price indicative
- RS Stock No.:
- 363-037
- Mfr. Part No.:
- VQZ212BR-5M1-C6-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 2 Position Single | |
Connection Port Thread | One-Touch Fitting 6 mm | |
Actuation Type | Solenoid | |
Manufacturer Series | VQZ | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series VQZ | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VQZ 2 200/300 Series is a 3/2 solenoid valve with an elastic seal and in-line mounting. It is designed for use with air or inert gas as the fluid and operates within a pressure range of 0.1 to 0.7 MPa.
High pressure model 1.0 MPa