SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SJ2000 Series 24V dc
- RS Stock No.:
- 362-937
- Mfr. Part No.:
- SJ2360-5CU-C4
- Brand:
- SMC
Subtotal (1 unit)*
£66.51
(exc. VAT)
£79.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.51 |
*price indicative
- RS Stock No.:
- 362-937
- Mfr. Part No.:
- SJ2360-5CU-C4
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 Position Closed Center | |
| Connection Port Thread | One-Touch Fitting 4 mm | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SJ2000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Position Closed Center | ||
Connection Port Thread One-Touch Fitting 4 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series SJ2000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 4-port solenoid valve designed for precise and efficient flow control in pneumatic systems. It features a compact and low-profile design, making it suitable for space-saving installations and manifold setups.
Easy to increase or decrease the number of stations and replace valves
Durable construction ensures reliable performance in demanding environments
Ideal for applications requiring precise and consistent pneumatic control
Durable construction ensures reliable performance in demanding environments
Ideal for applications requiring precise and consistent pneumatic control
Related links
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SJ2000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SYJ5000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
- SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SQ1000 Series 24V dc
- SMC 4/2 Pneumatic Solenoid Valve - Solenoid/Pilot SJ2000 Series
- SMC 4 Port Solenoid Valve Solenoid Valve - Solenoid SJ2000/3000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid VQC2000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc



