SMC 4 Port Solenoid Valve Solenoid Valve - Solenoid SJ2000/3000 Series 24V dc
- RS Stock No.:
- 362-050
- Mfr. Part No.:
- SJ2160-5CU-C4
- Brand:
- SMC
Subtotal (1 unit)*
£46.08
(exc. VAT)
£55.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.08 |
*price indicative
- RS Stock No.:
- 362-050
- Mfr. Part No.:
- SJ2160-5CU-C4
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 4 Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SJ2000/3000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 4 Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series SJ2000/3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 4-port solenoid valve designed for precise and efficient flow control in pneumatic systems. It offers versatility and reliability for various industrial applications.
Space saving cassette type with a baseless structure
Easy to increase or decrease the number of stations and replace valves
Durable construction ensures reliable performance in demanding environments
Easy to increase or decrease the number of stations and replace valves
Durable construction ensures reliable performance in demanding environments
Related links
- SMC 4 Port Solenoid Valve Solenoid Valve - Solenoid SJ2000/3000 Series 24V dc
- SMC 4-Port Solenoid Valve Solenoid Valve - Solenoid SJ Series 24V dc
- SMC 4/2 Pneumatic Solenoid Valve - Solenoid/Pilot SJ2000 Series
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SJ2000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SJ2000 Series 24V dc
- SMC 4 Port Solenoid Valve Solenoid Valve - Solenoid VQD1000 Series 24V dc
- SMC 4 Port Solenoid Valve Solenoid Valve - Solenoid M5 VQD1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SJ Series



