SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid VQC2000 Series 24V dc

Subtotal (1 unit)*

£89.85

(exc. VAT)

£107.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.85

*price indicative

RS Stock No.:
362-899
Mfr. Part No.:
VQC2301NR-51
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

3 Position Closed Center

Actuation Type

Solenoid

Manufacturer Series

VQC2000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC VQC2000 is a 5/2 and 5/3 solenoid valve, available in all models. It operates with air or inert gas as the fluid and has an operating pressure range of 0.1 to 0.7 MPa, with the high-pressure model supporting up to 1.0 MPa.

Ambient and fluid temperature -10 to 50°C

Related links