SMC 3 Position Pneumatic Solenoid Valve - Solenoid JSY3000 Series
- RS Stock No.:
- 362-922
- Mfr. Part No.:
- JSY3300-5U
- Brand:
- SMC
Subtotal (1 unit)*
£83.73
(exc. VAT)
£100.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.73 |
*price indicative
- RS Stock No.:
- 362-922
- Mfr. Part No.:
- JSY3300-5U
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 Position | |
| Actuation Type | Solenoid | |
| Manufacturer Series | JSY3000 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Position | ||
Actuation Type Solenoid | ||
Manufacturer Series JSY3000 | ||
- COO (Country of Origin):
- JP
The SMC 5/2, 5/3 solenoid valve, snap-in connection offers greater advancements in valve performance to provide a cost-effective solution to your needs. The series offers high flow and low power consumption, all in a compact design.
Available with in-line or manifold mounting
Solenoid valves can be used individually or on a strip
Solenoid valves can be used individually or on a strip
Related links
- SMC 3 Position Pneumatic Solenoid Valve - Solenoid JSY3000 Series
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid JSY3000 Series
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid JSY5000 Series
- SMC 2 Position Double Pneumatic Solenoid Valve - Solenoid JSY5000 Series
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid JSY Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid/Solenoid JSY5303 Series 24V dc
- SMC 3 Position Exhaust Center Pneumatic Solenoid Valve - Solenoid/Solenoid JSY5403 Series 24V dc
- SMC 3 Position Closed Center Valve Pneumatic Solenoid Valve - Electrical VQC2000 Series
