SMC 3 Position Exhaust Center Pneumatic Solenoid Valve - Solenoid/Solenoid JSY5403 Series 24V dc
- RS Stock No.:
- 612-220
- Mfr. Part No.:
- JSY5403-5U-H
- Brand:
- SMC
Subtotal (1 unit)*
£91.80
(exc. VAT)
£110.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.80 |
*price indicative
- RS Stock No.:
- 612-220
- Mfr. Part No.:
- JSY5403-5U-H
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 Position Exhaust Center | |
| Actuation Type | Solenoid/Solenoid | |
| Manufacturer Series | JSY5403 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Position Exhaust Center | ||
Actuation Type Solenoid/Solenoid | ||
Manufacturer Series JSY5403 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Valve, Hygienic is part of the SMC family and features a 4/5 port solenoid valve design. It is engineered for applications that require a high level of cleanliness and contamination control, commonly used in industries such as food, beverage, and pharmaceuticals. The valve ensures reliable performance and ease of maintenance while maintaining hygienic standards.
Supports air as fluid
LED indicator light
24 V coil voltage
LED indicator light
24 V coil voltage
Related links
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid/Solenoid JSY5303 Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid SV1000 Series 24V dc
- SMC 3 Position Exhaust Center Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 3 Position Exhaust Center Pneumatic Solenoid Valve - Solenoid SV Series 24V dc
- SMC 3 Position Exhaust Center Pneumatic Solenoid Valve - Solenoid VQC2000 Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid SYJ5000 Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid SV3000 Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid JSY1000 Series 24V dc
