SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid JSY5000 Series
- RS Stock No.:
- 362-927
- Mfr. Part No.:
- JSY5100-5U
- Brand:
- SMC
Subtotal (1 unit)*
£60.29
(exc. VAT)
£72.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.29 |
*price indicative
- RS Stock No.:
- 362-927
- Mfr. Part No.:
- JSY5100-5U
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Actuation Type | Solenoid | |
| Manufacturer Series | JSY5000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Actuation Type Solenoid | ||
Manufacturer Series JSY5000 | ||
- COO (Country of Origin):
- JP
The SMC 5/2, 5/3 solenoid valve, snap-in connection offers greater advancements in valve performance to provide a cost-effective solution to your needs. The series offers high flow and low power consumption, all in a compact design.
Available with in-line or manifold mounting
Solenoid valves can be used individually or on a strip
Solenoid valves can be used individually or on a strip
Related links
- SMC 2 Position Double Pneumatic Solenoid Valve - Solenoid JSY5000 Series
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid JSY5103 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQC4000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQC2000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQ2000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VFR3000 Series 220V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid SY9000 Series 24V dc
