SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid/Pilot G 3/8 VF5000 Series 24V dc

Subtotal (1 unit)*

£91.16

(exc. VAT)

£109.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.16

*price indicative

RS Stock No.:
362-284
Mfr. Part No.:
VF5120-5YOD1-03F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

5 Port Solenoid Valve

Connection Port Thread

G 3/8

Actuation Type

Solenoid/Pilot

Manufacturer Series

VF5000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC VF5000 is a 5/2 and 5/3 solenoid valve with a pilot, featuring an integrated rectifier for AC power. It offers low power consumption, with 1.55W as the standard and 0.55W when equipped with a power-saving circuit.

Room temperature 50°C maximum
Protection Dustproof

Related links