SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid/Pilot G 1/8 VF3000 Series 24V dc
- RS Stock No.:
- 362-280
- Mfr. Part No.:
- VF3233-5YOD1-01F
- Brand:
- SMC
Subtotal (1 unit)*
£116.98
(exc. VAT)
£140.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.98 |
*price indicative
- RS Stock No.:
- 362-280
- Mfr. Part No.:
- VF3233-5YOD1-01F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5 Port Solenoid Valve | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Solenoid/Pilot | |
| Manufacturer Series | VF3000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5 Port Solenoid Valve | ||
Connection Port Thread G 1/8 | ||
Actuation Type Solenoid/Pilot | ||
Manufacturer Series VF3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VF3000 is a 5/2 and 5/3 solenoid valve with a pilot, featuring a built-in rectifier for AC power. It offers low power consumption with 1.55W as standard and 0.55W when equipped with a power-saving circuit.
Room temperature 50°C maximum
Protection Dustproof
Protection Dustproof
Related links
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid/Pilot G 1/4 VF3000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/4 VF3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid G 1/8 VF3000 Series
- SMC 3 Position Exhaust Centre Valve Pneumatic Solenoid Valve - Solenoid G 1/8 VF3000 Series
- SMC 3 Position Exhuast Center Pneumatic Solenoid Valve - Solenoid G 1/8 VF3000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid/Pilot G 3/8 VF5000 Series 24V dc
- SMC 5/2 Proportional Control Valve - Pilot/Pilot G 1/4 VF3000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring Rc 1/4 VF3000 Series 24V dc



