SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid/Pilot SV1000 Series 24V dc
- RS Stock No.:
- 362-069
- Mfr. Part No.:
- SV1B00-5FUD
- Brand:
- SMC
Subtotal (1 unit)*
£82.77
(exc. VAT)
£99.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.77 |
*price indicative
- RS Stock No.:
- 362-069
- Mfr. Part No.:
- SV1B00-5FUD
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5 Port Solenoid Valve | |
| Actuation Type | Solenoid/Pilot | |
| Manufacturer Series | SV1000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5 Port Solenoid Valve | ||
Actuation Type Solenoid/Pilot | ||
Manufacturer Series SV1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC product is designed to streamline and enhance pneumatic operations, providing reliable performance in various industrial applications. With its meticulous engineering, it ensures optimal airflow and efficient energy consumption. The robust construction guarantees durability in demanding environments, while the compact design allows for easy integration into existing systems. This product's versatility makes it suitable for diverse sectors, from manufacturing to automation, ensuring that operational excellence is within reach. The innovative design caters to the evolving needs of modern industries, supporting improved productivity and reduced downtime. Experience the difference with this carefully crafted solution tailored for efficiency and effectiveness.
Offers precision control for optimal pneumatic performance
Compact dimensions allow for seamless installation in tighter spaces
Crafted from resilient materials to withstand harsh working conditions
Designed for energy efficiency, contributing to reduced operation costs
Facilitates quick maintenance, helping to minimise disruption to operations
Versatile enough for use across multiple industry sectors
Enhances system reliability, reducing the likelihood of unplanned downtime
Compact dimensions allow for seamless installation in tighter spaces
Crafted from resilient materials to withstand harsh working conditions
Designed for energy efficiency, contributing to reduced operation costs
Facilitates quick maintenance, helping to minimise disruption to operations
Versatile enough for use across multiple industry sectors
Enhances system reliability, reducing the likelihood of unplanned downtime
Related links
- SMC 3/4 Pneumatic Solenoid Valve - Solenoid/Pilot SV1000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid/Pilot SV1000 Series 24V dc
- SMC 2 x 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot SV1000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid SV1000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SV2000 Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid SV1000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid/Pilot SV2000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid/Pilot G 1/8 VF3000 Series 24V dc



