SMC Solenoid Valve - Solenoid G 1/8 DXT1215T Series 24V dc
- RS Stock No.:
- 362-158
- Mfr. Part No.:
- DXT1215T-5WOU-01F
- Brand:
- SMC
Subtotal (1 unit)*
£91.01
(exc. VAT)
£109.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.01 |
*price indicative
- RS Stock No.:
- 362-158
- Mfr. Part No.:
- DXT1215T-5WOU-01F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | DXT1215T | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread G 1/8 | ||
Actuation Type Solenoid | ||
Manufacturer Series DXT1215T | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC DXT1215 Series High Speed Pilot Operated Solenoid Valve is engineered for precision and efficiency in pneumatic applications. This compact and robust valve excels in high speed operations, boasting rapid response times of just 2.5 ms for ON and 3 ms for OFF. Designed for versatility, it operates seamlessly across a range of conditions with the capability to handle ambient and fluid temperatures from -10 to 60 degrees Celsius. Built with a reliable internal pilot mechanism and featuring a non locking push type manual override, it ensures consistent performance in demanding environments while adhering to IP67 standards for dust and water resistance.
Compact design optimises space in your installation
Internal pilot operation enhances reliability and responsiveness
Power saving circuit reduces energy consumption significantly
Non locking manual override allows for easy manual control
IP67 enclosure ensures protection against dust and moisture
Lightweight construction makes for easier installation and handling
Wide operating frequency range maximises flexibility for various applications
Durable materials guarantee longevity and consistent performance
Internal pilot operation enhances reliability and responsiveness
Power saving circuit reduces energy consumption significantly
Non locking manual override allows for easy manual control
IP67 enclosure ensures protection against dust and moisture
Lightweight construction makes for easier installation and handling
Wide operating frequency range maximises flexibility for various applications
Durable materials guarantee longevity and consistent performance
Related links
- SMC Solenoid Valve - Solenoid G 1/8 DXT1215T Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series 24V dc
- SMC Proportional Control Valve - Solenoid G 1/8 PVQ30 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid/Pilot G 1/8 VF3000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 SYJ7000 Series 24V dc
- SMC 3 Solenoid Valve - Solenoid G 1/8 SY Series
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SY Series 24V dc



