SMC Solenoid Valve - Solenoid G 1/8 DXT1215T Series 24V dc

Subtotal (1 unit)*

£92.47

(exc. VAT)

£110.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.47

*price indicative

RS Stock No.:
362-160
Mfr. Part No.:
DXT1215T-5WOU-01F-X1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Port Thread

G 1/8

Actuation Type

Solenoid

Manufacturer Series

DXT1215T

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC Pilot operated solenoid valve is engineered for precision performance, making it ideal for a variety of automation applications. With rapid response times of 2.5 ms for turning on and 3 ms for turning off, this valve ensures efficient operation without compromising reliability. Designed to accommodate both air and liquid agents, it boasts a robust construction that adheres to the highest standards, making it suitable for demanding environments. The valve features an internal pilot and provides unrestricted mounting orientation, enhancing flexibility in installation. The compact design, paired with power-saving capabilities, highlights its efficiency, making it a valuable addition to any system needing swift actuation.

Compact design facilitates easy installation in limited spaces
IP67 enclosure rating ensures reliability in harsh environments
Internal pilot exhaust type streamlines operation and reduces complexity
Aluminium die cast body offers durability and longevity
Non locking push type manual override allows for manual operation in emergencies
Capable of handling a wide ambient temperature range for versatility across applications
Compliant with ISO 6358 standards for flow rates assuring quality performance
Vibration and impact resistance enhance operational reliability under dynamic conditions

Related links