SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid S0700 Series 24V dc
- RS Stock No.:
- 362-049
- Mfr. Part No.:
- S07A5-5MO
- Brand:
- SMC
Subtotal (1 unit)*
£68.37
(exc. VAT)
£82.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.37 |
*price indicative
- RS Stock No.:
- 362-049
- Mfr. Part No.:
- S07A5-5MO
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5 Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | S0700 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5 Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series S0700 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve designed for precise and efficient flow control in pneumatic systems. Its compact and versatile design makes it ideal for manifold applications and space-saving setups.
Suitable for manifold setups enhancing centralized wiring methods
Durable construction ensures reliable performance in demanding environments
Durable construction ensures reliable performance in demanding environments
Related links
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid S0700 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid S0700 Series
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid S0700 Series 24V dc
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid V100 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring Metric M3 SY100 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid/Pilot SV1000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid JSY Series 24V dc

