SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid VQC1000 Series 24V dc
- RS Stock No.:
- 362-297
- Mfr. Part No.:
- VQC4101-5B1
- Brand:
- SMC
Subtotal (1 unit)*
£68.06
(exc. VAT)
£81.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.06 |
*price indicative
- RS Stock No.:
- 362-297
- Mfr. Part No.:
- VQC4101-5B1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5 Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQC1000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5 Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series VQC1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VQC series product exemplifies cutting-edge pneumatic technology, crafted to meet the demands of diverse industrial applications. With a robust design and unparalleled reliability, this device ensures optimal performance in high-pressure environments. Its user-friendly interface and compact structure make installation a breeze, enabling swift integration into existing systems. This innovative solution is engineered to enhance productivity while maintaining energy efficiency, catering to both small and large-scale operations. Built with durability in mind, it boasts features that provide exceptional resistance to wear and tear, ensuring long-lasting functionality. Whether you're automating processes or improving workflow efficiency, this product is a quintessential addition to any toolkit for pneumatic solutions.
Designed for superior performance in challenging environments
Compact dimensions facilitate easy installation in confined spaces
User-friendly controls simplify operation and maintenance
Energy-efficient design contributes to reduced operational costs
Robust construction ensures long-term reliability and durability
Versatile applications enhance workflow efficiency across various industries
Compact dimensions facilitate easy installation in confined spaces
User-friendly controls simplify operation and maintenance
Energy-efficient design contributes to reduced operational costs
Robust construction ensures long-term reliability and durability
Versatile applications enhance workflow efficiency across various industries
Related links
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid VQC1000 Series
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid VQC1000 Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 3 Position Exhaust Center Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc



