SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid VQC1000 Series 24V dc
- RS Stock No.:
- 362-296
- Mfr. Part No.:
- VQC2301N-5B1
- Brand:
- SMC
Subtotal (1 unit)*
£94.76
(exc. VAT)
£113.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.76 |
*price indicative
- RS Stock No.:
- 362-296
- Mfr. Part No.:
- VQC2301N-5B1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5 Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQC1000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5 Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series VQC1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC innovative design of this product ensures optimal performance in pneumatic applications, making it an essential component for efficiency-driven industries. With its advanced technology, it provides reliable operation under varying conditions, enhancing overall productivity. This unit is engineered to integrate seamlessly into existing systems, allowing for quick upgrades or replacements without extensive modifications. Its compact form factor and lightweight characteristics simplify installation and maintenance, making it suitable for both seasoned engineers and those new to automation. Overall, this product exemplifies superior engineering with a focus on longevity and reliability, addressing the evolving needs of modern manufacturing environments.
Utilises advanced sealing technology for enhanced reliability
Designed to withstand high operating pressures, ensuring durability
Lightweight construction allows for easy handling and installation
Compatible with a wide range of accessories, promoting flexibility
Offers quick response times, improving overall system efficiency
Features a compact profile, making it ideal for space-constrained applications
Designed to withstand high operating pressures, ensuring durability
Lightweight construction allows for easy handling and installation
Compatible with a wide range of accessories, promoting flexibility
Offers quick response times, improving overall system efficiency
Features a compact profile, making it ideal for space-constrained applications
Related links
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid VQC1000 Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid VQC1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid VQC1000 Series
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring VQC1000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring VCQ2000 Series 24V dc

