SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid V100 Series 24V dc
- RS Stock No.:
- 362-275
- Mfr. Part No.:
- V114A-5MO
- Brand:
- SMC
Subtotal (1 unit)*
£22.05
(exc. VAT)
£26.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.05 |
*price indicative
- RS Stock No.:
- 362-275
- Mfr. Part No.:
- V114A-5MO
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | V100 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series V100 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC V100A is an ultra-compact 3-port direct operated solenoid valve designed for large flow applications. It can be manifold mounted.
N.O. or N.C. options
Power saving version 0.1 W
Power saving version 0.1 W
Related links
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid V100 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid V100 Series
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid V100 Series 12V dc
- SMC 3 Pneumatic Solenoid Valve - Solenoid/Spring M5 x 0.8 V100 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid S0700 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring Metric M3 SY100 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Electrical Metric M5 V100 Series



