Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V

Subtotal (1 unit)*

£75.79

(exc. VAT)

£90.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.79

*price indicative

RS Stock No.:
350-981
Mfr. Part No.:
VUVG-B10-M52-RZT-F-1T1L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Solenoid Valve exemplifies precision engineering, tailored specifically for dynamic industrial environments. Designed with an actuation mechanism that is both efficient and reliable, this product facilitates seamless operations in fluid control applications. Boasting a compact design and advanced features, it guarantees exceptional performance while maintaining stringent safety and reliability standards. The usability of this solenoid valve makes it ideal for various applications across diverse settings, ensuring consistent performance under varying conditions. Whether in automated systems or manual operations, it delivers unmatched control, further underscoring its role as a critical component in pneumatic circuits.

5/2 way monostable valve function allows for versatile fluid control
Mechanical spring reset enhances reliability during operation
Robust design ensures optimal performance within a wide pressure range
IP40 degree of protection increases durability in industrial settings
LED signal status display provides immediate operational feedback
Soft sealing principle reduces the risk of leaks significantly
Reversible flow direction enhances application flexibility
High vibration and shock resistance meets demanding environmental standards
RoHS compliance assures adherence to environmental regulations

Related links