Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSVA Series 24V
- RS Stock No.:
- 344-831
- Mfr. Part No.:
- VSVA-BK-B52-D-D1-1B2
- Brand:
- Festo
Subtotal (1 unit)*
£95.39
(exc. VAT)
£114.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.39 |
*price indicative
- RS Stock No.:
- 344-831
- Mfr. Part No.:
- VSVA-BK-B52-D-D1-1B2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSVA | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VSVA | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed for reliable performance in a variety of pneumatic applications. With a compact construction width of just 38 mm, this valve combines efficiency with functionality, facilitating a nominal flow rate of up to 1200 l/min. It operates at a voltage of 24V DC, ensuring compatibility with most control systems. Engineered to excel under diverse environmental conditions, it features a corrosion resistance class of CRC 1, making it suitable for low corrosion stress environments. The integrated pilot actuation allows for precise control, while the IP65 degree of protection ensures dependable operation in challenging conditions. As a versatile solution, this valve stands out for its durability and operational flexibility, ideal for advanced automation systems.
Electric actuation enhances operational efficiency
Compact design optimizes installation space
IP65 protection ensures reliability in tough environments
Pilot actuated mechanism allows for precise control
Corrosion resistance classification of CRC 1 enhances longevity
Dual pressure ranges support diverse applications
Flexible mounting options accommodate various setups
Integrated flow control for better performance management
Compact design optimizes installation space
IP65 protection ensures reliability in tough environments
Pilot actuated mechanism allows for precise control
Corrosion resistance classification of CRC 1 enhances longevity
Dual pressure ranges support diverse applications
Flexible mounting options accommodate various setups
Integrated flow control for better performance management
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSVA Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VSVA Series 24V
- Festo 5/2 Bistable Solenoid Valve - Electrical VSVA-B-B52-D-D1-1R5L Series, 561364
- Festo Flow Control Solenoid Valve - Electrical G 1/4 VSVA Series 24V dc, 561361
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V
- Festo 5/2 Double Solenoid Solenoid Valve - Electrical G 3/8 VSVA Series 24V dc, 8034836
- Festo 5/2 8034805
- Festo 5/2 8034774
