Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSVA Series 24V
- RS Stock No.:
- 344-825
- Mfr. Part No.:
- VSVA-BK-P53E-D-D1-1B2
- Brand:
- Festo
Subtotal (1 unit)*
£106.41
(exc. VAT)
£127.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.41 |
*price indicative
- RS Stock No.:
- 344-825
- Mfr. Part No.:
- VSVA-BK-P53E-D-D1-1B2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSVA | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VSVA | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed for optimal performance and reliability in various pneumatic applications. Featuring an elegant and compact design, it integrates seamlessly into existing systems, delivering efficient control over airflow. With its robust construction, this valve can handle operating pressures ranging between 0.3 MPa to 0.8 MPa, ensuring consistent functionality even in demanding environments. The mechanical spring reset and pilot actuation offer quick response times, making it an excellent choice for applications requiring precise flow control. Additionally, it complies with international standards, providing peace of mind that it meets critical safety and quality benchmarks.
Mechanical spring reset enhances reliability in operation
Constructed with corrosion-resistant materials for longevity
Soft sealing principle ensures minimal leakage
Electrical connection conforms to industry standards simplifying integration
IP65 degree of protection safeguards against dust and moisture intrusion
Constructed with corrosion-resistant materials for longevity
Soft sealing principle ensures minimal leakage
Electrical connection conforms to industry standards simplifying integration
IP65 degree of protection safeguards against dust and moisture intrusion
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSVA Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VSVA Series 24V
- Festo 5/3 exhausted Solenoid Valve - Electrical VSVA-B-P53E-D-D1-1R5L Series, 561367
- Festo Flow Control Solenoid Valve - Electrical G 1/4 VSVA Series 24V dc, 561361
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V
- Festo 5/3 8034779
- Festo 5/3 Exhausted Solenoid Valve - Electrical G 3/8 VSVA Series 24V dc, 8034841
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical G 1/4 VSVA Series 24V dc, 546745
