Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V

Subtotal (1 unit)*

£317.42

(exc. VAT)

£380.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£317.42

*price indicative

RS Stock No.:
343-040
Mfr. Part No.:
VSVA-BT-M32CS1-MYE-A2-1T5L-PA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VSVA

Solenoid Voltage

24V

COO (Country of Origin):
DE
The Festo solenoid valve redefines fluid control technology, delivering exceptional reliability and versatility in its compact 18 mm design. Engineered for monostable operation, it boasts a premium quality build that operates efficiently within a pressure range of 0.3 to 1 MPa. The integrated mechanical spring ensures optimal functionality, while the poppet seat design guarantees a robust sealing principle. With dual signal status displays and sophisticated switching position sensing through a pressure switch, this valve facilitates precise control for critical applications. Ideal for environments up to 50°C, its ingenious compatibility with lubricated mediums ensures that it meets the rigorous standards of modern industry. The valve is not only user-friendly with its plug-in electrical connection but also durable, showcasing resistance to corrosion and vibrations, making it the perfect solution for various pneumatic needs.

Monostable design ensures consistent operational stability
Mechanical spring reset mechanism simplifies maintenance
Highly efficient internal air supply for reduced energy consumption
Sealing principle optimally designed for minimal leakage
Multiple LED indicators enhance visibility of valve status
Robust construction ensures longevity in demanding environments
Plug-in electrical connection allows for quick installation
Corrosion resistance enhances reliability in adverse conditions

Related links