Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V
- RS Stock No.:
- 342-811
- Mfr. Part No.:
- VSVA-BT-M32CS2-MYE-A2-1T5L-PA
- Brand:
- Festo
Subtotal (1 unit)*
£317.42
(exc. VAT)
£380.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £317.42 |
*price indicative
- RS Stock No.:
- 342-811
- Mfr. Part No.:
- VSVA-BT-M32CS2-MYE-A2-1T5L-PA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSVA | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VSVA | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for efficiency and reliability in various pneumatic applications. Featuring a robust 3/2 way, closed, monostable function, the valve ensures a reliable flow control mechanism. Its compact design at just 18 mm in width optimizes space without compromising performance. With a standard nominal flow rate of 125 l/min, it accommodates both input and exhaust needs effectively. Operating within an impressive pressure range, the valve is suited for diverse environments, ensuring precise control in automated systems. The mechanical spring reset function enhances its reliability, while the internal pilot air supply further simplifies installation. With an IP65 degree of protection, it stands resilient against dust and moisture, making it a trustworthy component for demanding applications. Additionally, its compatibility with compressed air to ISO 8573-1:2010 positions it as a versatile choice for industries requiring high standards in air quality.
Electric actuation ensures quick and reliable response times
Mechanical spring and pneumatic spring contribute to a long service life
Yellow and green LED indicators provide clear signal status displays
Pressure switch sensing enhances operational accuracy
The product meets RoHS compliance requirements
Galvanized steel screws offer enhanced durability
Mechanical spring and pneumatic spring contribute to a long service life
Yellow and green LED indicators provide clear signal status displays
Pressure switch sensing enhances operational accuracy
The product meets RoHS compliance requirements
Galvanized steel screws offer enhanced durability
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc
- Festo 2X3/2-Way Open Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical G 1/8 VSVA Series 24V
- Festo 5/2-Way Dominant Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical G 1/8 VSVA Series 24V
- Festo 5/3 Exhausted Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 8039182
- Festo 5/2 Way 8033452
- Festo 2X3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V dc, 546695
- Festo 5/2-Way Dominant Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical G 3/8 VSVA Series 24V
