Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSVA Series 24V
- RS Stock No.:
- 343-037
- Mfr. Part No.:
- VSVA-BK-B52-D-A1-1B2
- Brand:
- Festo
Subtotal (1 unit)*
£80.85
(exc. VAT)
£97.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.85 |
*price indicative
- RS Stock No.:
- 343-037
- Mfr. Part No.:
- VSVA-BK-B52-D-A1-1B2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSVA | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VSVA | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo advanced solenoid valve offers exceptional reliability and precision in fluid control, engineered for demanding applications. Designed for electric actuation, its compact 26 mm size allows seamless integration into various systems, delivering a standard nominal flow rate of 900 l/min. Featuring a robust piston slide design with sealing ring, this valve ensures a high degree of protection rated at IP65, making it suitable for challenging environments. The internal pilot air supply and optional manual override provide flexibility and ease of use, whilst conformity to ISO standards guarantees dependable performance. With meticulous construction using corrosion-resistant materials, this solenoid valve exemplifies durability and efficiency, perfect for a myriad of industrial uses.
Five functions combined for versatile operation
Electrical actuation simplifies control
Compact design enhances installation flexibility
Sealing principle ensures minimal leakage
Corrosion-resistant materials prolong service life
Max duty cycle of 100% caters to continuous operation
Internal pilot air supply optimizes control mechanisms
Available manual override for emergency situations
Electrical actuation simplifies control
Compact design enhances installation flexibility
Sealing principle ensures minimal leakage
Corrosion-resistant materials prolong service life
Max duty cycle of 100% caters to continuous operation
Internal pilot air supply optimizes control mechanisms
Available manual override for emergency situations
Related links
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VSVA Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSVA Series 24V
- Festo 5/2 Double Solenoid Solenoid Valve - Electrical G 1/4 VSVA Series 24V dc, 8033065
- Festo 2X3/2-Way Open/Closed Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical VSVA Series 24V
- Festo 5/2 Bistable Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc, 575520
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSVA Series 24V
- Festo 2X3/2-Way Open Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical G 1/4 VSVA Series 24V
- Festo 2X3/2-Way Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical G 1/4 VSVA Series 24V
