Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- RS Stock No.:
- 342-817
- Mfr. Part No.:
- VUVG-B14-P53C-ZT-F-1T1L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£132.03
(exc. VAT)
£158.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.03 |
*price indicative
- RS Stock No.:
- 342-817
- Mfr. Part No.:
- VUVG-B14-P53C-ZT-F-1T1L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Three Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve exemplifies precision engineering, designed to enhance automation processes seamlessly. With its innovative 5/3 closed valve function, it delivers reliable performance in various pneumatic applications. Engineered for efficiency, this valve operates under a wide range of pressures and temperatures, making it suitable for diverse industrial environments. With features such as electric actuation and robust safety certifications, it caters to both operational and regulatory demands. The thoughtful design includes options for manual override and shock resistance, ensuring it meets the rigorous requirements of modern manufacturing. Experience the reliability and durability of this solenoid valve, perfect for optimizing operational workflows.
Valves are designed to handle pneumatic working ports with flange connectivity
Capable of operating at varying pressures up to 1 MPa
Features LED signal status display for ease of monitoring
Mechanical spring type reset enables efficient system recovery
Durability enhanced with corrosion resistance class CRC 0
Designed for consistent operation with a duty cycle of 100% which ensuring uninterrupted work processes
Specially suited for cleanroom applications built to Class 6 standards
Capable of operating at varying pressures up to 1 MPa
Features LED signal status display for ease of monitoring
Mechanical spring type reset enables efficient system recovery
Durability enhanced with corrosion resistance class CRC 0
Designed for consistent operation with a duty cycle of 100% which ensuring uninterrupted work processes
Specially suited for cleanroom applications built to Class 6 standards
Related links
- Festo 5/3 Solenoid Valve - Electrical VUVG Series 24V dc, 573485
- Festo 5/3 8041967
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 574247
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 566518
