Festo Pneumatic Soft Start Valve, 3000 L/min G1/2 Pneumatic 1 MPa G1/2
- RS Stock No.:
- 851-973
- Mfr. Part No.:
- VABF-S6-1-P5A4S1YE-G12-1T1L-PZ
- Brand:
- Festo
Subtotal (1 unit)*
£375.10
(exc. VAT)
£450.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £375.10 |
*price indicative
- RS Stock No.:
- 851-973
- Mfr. Part No.:
- VABF-S6-1-P5A4S1YE-G12-1T1L-PZ
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | VABF | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G1/2 | |
| Outlet Connection Type | Pneumatic | |
| Outlet Connection Size | G1/2 | |
| Flow Rate | 3000L/min | |
| Minimum Operating Pressure | 0.3MPa | |
| Maximum Operating Pressure | 1 MPa | |
| Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Soft Start Valve | ||
Series VABF | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G1/2 | ||
Outlet Connection Type Pneumatic | ||
Outlet Connection Size G1/2 | ||
Flow Rate 3000L/min | ||
Minimum Operating Pressure 0.3MPa | ||
Maximum Operating Pressure 1 MPa | ||
Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- DE
The Festo soft-start valve is a versatile component designed for efficient control of pneumatic systems, ensuring smooth pressure building and exhausting processes.
Max. positive test Pulse with 0 signal of 2000 μs enhances reliability
Standard nominal flow rate for ventilation reaches 3000 l/min
Duty cycle rated at 100% ensures consistent performance
Electrical actuation provides precise control in demanding environments
IP65 degree of protection ensures durability and resistance to dust and moisture
Related links
- Festo Pneumatic Soft Start Valve, 3000 L/min G1/2 Pneumatic 1 MPa G1/2
- Festo Pneumatic Soft Start Valve 8067407
- Festo Pneumatic Soft Start Valve 557377
- Festo Pneumatic Soft Start Valve 8067411
- Festo Pneumatic Soft Start Valve 8067405
- Festo Pneumatic Soft Start Valve 8067409
- Festo Pneumatic Soft Start Valve 558233
- Festo Pneumatic Soft Start Function Fitting 558230


