Camozzi Pneumatic Soft Start for Valve 16 bar

Subtotal (1 unit)*

£131.70

(exc. VAT)

£158.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.70

*price indicative

RS Stock No.:
830-245
Mfr. Part No.:
MX3-3/4-AV
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Pneumatic Soft Start for Valve

Series

MX3

Maximum Operating Pressure

16 bar

COO (Country of Origin):
IT
The Camozzi Soft start valve is designed to gradually increase pressure within pneumatic systems, providing controlled movements to enhance safety and performance.

Modular, Compact design for versatile installations

Body MADE from Durable aluminium to ensure longevity

Poppet-type construction promotes secure and gradual pressure adjustment

Operating temperature range of -5°C to 60°C, catering to diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy