Camozzi Pneumatic Soft Start for Valve 16 bar
- RS Stock No.:
- 830-239
- Mfr. Part No.:
- MX3-1-AV
- Brand:
- Camozzi
Subtotal (1 unit)*
£131.70
(exc. VAT)
£158.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.70 |
*price indicative
- RS Stock No.:
- 830-239
- Mfr. Part No.:
- MX3-1-AV
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Soft Start for Valve | |
| Series | MX3 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Soft Start for Valve | ||
Series MX3 | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- IT
The Camozzi Soft start valve is designed for seamless fluid control, establishing a dependable flow direction from left to right, suited for various industrial applications.
Flow direction is standard from left to right for consistent operation
Designed specifically for industrial applications, ensuring reliability
Compact dimensions enhance installation flexibility in tight spaces
Lightweight at 0.7 kg, facilitating easier handling and installation
Related links
- Camozzi Pneumatic Soft Start for Valve 16 bar
- Camozzi Pneumatic Soft Start for Valve, 1350 L/min G 1/4 Threaded 10 bar G 1/4
- Camozzi Pneumatic Soft Start for Valve, 1500 L/min G 1/4 Threaded 10 bar G 3/8
- Camozzi Pneumatic Soft Start for Valve, 1000 L/min G 1/4 Threaded 10 bar G 1/8
- Festo Pneumatic Soft Start Valve 16 bar, 541498
- EMERSON – AVENTICS Pneumatic Soft Start Valve, 10000 L/min 3/4 in G 16 bar
- EMERSON – AVENTICS Pneumatic Soft Start Valve, 4000 L/min Threaded 16 bar
- EMERSON – AVENTICS Pneumatic Soft Start Valve, 10000 L/min G1 16 bar 0.75 in
