Camozzi Pneumatic Soft Start for Valve, 1500 L/min G 1/4 Threaded 10 bar G 3/8
- RS Stock No.:
- 830-183
- Mfr. Part No.:
- MD1-AV-3/8
- Brand:
- Camozzi
Subtotal (1 unit)*
£54.94
(exc. VAT)
£65.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.94 |
*price indicative
- RS Stock No.:
- 830-183
- Mfr. Part No.:
- MD1-AV-3/8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Soft Start for Valve | |
| Series | MD-1 | |
| Inlet Connection Type | Threaded | |
| Sub Type | Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Size | G 3/8 | |
| Flow Rate | 1500L/min | |
| Minimum Operating Pressure | 2bar | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Soft Start for Valve | ||
Series MD-1 | ||
Inlet Connection Type Threaded | ||
Sub Type Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Size G 3/8 | ||
Flow Rate 1500L/min | ||
Minimum Operating Pressure 2bar | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material Polyamide | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- IT
The Camozzi Soft start valve is designed for precise flow control in various industrial settings. Its efficient design ensures a reliable performance that meets the demands of complex applications.
Series MD features gas connection type
Input and output sizes are both G3/8 for compatibility
Flow direction is defined as from left to right
Functionality includes a soft start valve for smooth operation
Related links
- Camozzi Pneumatic Soft Start for Valve, 1000 L/min G 1/4 Threaded 10 bar G 1/8
- Camozzi Pneumatic Soft Start for Valve, 1350 L/min G 1/4 Threaded 10 bar G 1/4
- SMC Pneumatic Soft Start Valve, 3269 L/min G 3/8 Threaded 10 bar
- SMC Pneumatic Soft Start Valve, 11908 L/min G 3/4 Threaded 10 bar G 3/4
- SMC Pneumatic Soft Start Valve, 10778 L/min G 3/4 Threaded 10 bar G 3/4
- SMC Pneumatic Soft Start Valve, 4945 L/min G 1/2 Threaded 10 bar G 1/2
- SMC Pneumatic Soft Start Valve, 600 L/min 3/8 in G 3/8 10 bar 3/8 in
- Camozzi Pneumatic Soft Start for Valve 16 bar
