Parker Fitting G 1/4 Threaded 10 bar, 7871 13 13 G 1/4
- RS Stock No.:
- 823-165
- Mfr. Part No.:
- 7871 13 13
- Brand:
- Parker
Subtotal (1 unit)*
£99.14
(exc. VAT)
£118.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.14 |
*price indicative
- RS Stock No.:
- 823-165
- Mfr. Part No.:
- 7871 13 13
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Fitting | |
| Series | 7871 | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Type | Threaded | |
| Sub Type | Control Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Size | G 1/4 | |
| Minimum Operating Pressure | 3bar | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Material | Brass | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Model Number | 7871 13 13 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Fitting | ||
Series 7871 | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Type Threaded | ||
Sub Type Control Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Size G 1/4 | ||
Minimum Operating Pressure 3bar | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Material Brass | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
Model Number 7871 13 13 | ||
- COO (Country of Origin):
- FR
The Parker pneumatic soft start fitting serves as a Crucial component to manage pressure fluctuations, ensuring a stable operational environment. Its primary function is to control pressure increases within pneumatic systems.
Prevents sudden shocks to safeguard the system
Controls downstream circuit pressure during start-up
Maximum operating pressure of 10 barg for reliability
Operates effectively between -15 °C and 60 °C
Related links
- Camozzi Pneumatic Soft Start for Valve, 1350 L/min G 1/4 Threaded 10 bar G 1/4
- Camozzi Pneumatic Soft Start for Valve, 1000 L/min G 1/4 Threaded 10 bar G 1/8
- Camozzi Pneumatic Soft Start for Valve, 1500 L/min G 1/4 Threaded 10 bar G 3/8
- Festo Pneumatic Soft Start Valve 529521 G 1/4
- Festo Pneumatic Soft Start Valve 529519 G 1/4
- SMC Pneumatic Soft Start Valve, 11908 L/min G 3/4 Threaded 10 bar G 3/4
- SMC Pneumatic Soft Start Valve, 10778 L/min G 3/4 Threaded 10 bar G 3/4
- Legris Pneumatic Soft Start Valve 1/4 in Threaded 10 bar 8 mm
