Festo Pneumatic Soft Start Valve, 5700 L/min 1/2 in G 10 bar

Subtotal (1 unit)*

£315.31

(exc. VAT)

£378.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£315.31

*price indicative

RS Stock No.:
351-350
Mfr. Part No.:
MS6-SV-1/2-C-10V24P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Soft Start Valve

Series

MS

Sub Type

Soft Start or Quick Exhaust Valve

Inlet Connection Size

1/2 in G

Flow Rate

5700L/min

Minimum Operating Pressure

3bar

Inlet Thread Standard

G

Maximum Operating Pressure

10 bar

Material

Die Cast Aluminium

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Festo MS Pneumatic Soft Start Valve, 5700L/min Flow Rate, 1/2 inches G Inlet Connection Size - MS6-SV-1/2-C-10V24P, Numeric Part Number:589250


This pneumatic soft-start valve is designed to manage the gradual pressurisation of pneumatic systems, reducing shock and controlling actuator acceleration during start-up. It is suited to industrial automation contexts where controlled Air flow at moderate pressures is required, and it combines a rugged die-cast aluminium body with compatibility for standard threaded pipework.

Features and Benefits:


• 5,700 L/min flow capacity reduces cycle time in high-volume systems
• 10 bar maximum rating allows use in higher-pressure installations
• 1/2 in G inlet connection supports common pneumatic piping
• Operates from 3 bar minimum to protect downstream components
• Aluminium construction offers Durable lightweight service
• Complies with VDMA24364-B1/B2-L and RoHS for standardised integration

Applications


• Suitable for softening actuator starts in assembly-line cylinders
• Ideal for reducing valve-induced shock in machine tools
• Used with compressed-air distribution panels in factories
• Can be used for controlled pressurisation of pneumatic conveyors
• Suitable for quick-exhaust or soft-start roles in control cabinets

What temperature range can it handle in routine use?


It is specified for operation between 0°C and +60°C, so it is suitable for typical factory ambient conditions.

How does the valve Interface with existing piping?


It uses a 1/2 in G threaded inlet compatible with G-standard fittings common in industrial pneumatic installations.

What material considerations affect maintenance intervals?


The die-cast aluminium body provides corrosion resistance and reduced weight, which can simplify handling and inspection routines.

Can it function as both soft start and quick exhaust?


The design is listed as a soft-start or quick-exhaust type, allowing selection according to system layout and valve placement.

Are there minimum pressure limits for reliable operation?


The device requires at least 3 bar supply pressure to operate within the specified performance parameters.

Related links